641238-9
TE Connectivity / AMP BrandConn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
641238-9
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
9
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Loose Piece
Product Highlights:
- Connector Assembly
- 9 Positions
- Connector Style = Receptacle
- Contact Type = Receptacle
- Connector Design = Closed End
Search Keywords:
6412389
This product is discontinued, but still in stock
IN STOCK:
86
Can Ship immediately
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$5.160
$20.640
25
$4.087
$102.175
100
$3.299
$329.900
500
$3.130
$1,565.000
1,000
$3.099
$3,099.000
1,500
$3.069
$4,603.500
2,000
+
$3.038
$6,076.000
Product Guides
Accessories
3-641215-9
09P MTA100 HDR ASSY FL/ST 30AU
3-647116-9
09P MTA100 HDR HT FL 30AU LF
641216-9
MTA-100 HDR ASSY, FRICTION LOCK, NOTCHED, .025 SQUARE
2-644487-9
MTA-100 SHROUDED HEADER ASSEMBLY, FRICTION LOCK,STRAIGHT POST, .000030 GOLD
3-641216-9
09P MTA100 HDR ASSY FL/RA LF
3-641213-9
MTA-100 HEADER ASSEMBLY, POLARIZED, NOTCHED, .025 SQUARE STRAIGHT POST, .000030 GOLD PLATE ...
3-641214-9
09P MTA100 HDR ASSY PO/RA LF
3-647008-9
09P MTA100 PSTD CONN ASSY LF
641215-9
09P MTA100 HDR ASSY FL/ST 30AU
647008-9
09P MTA100 PSTD CONN ASSY 30AU