641534-2
TE Connectivity / AMP BrandConn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
641534-2
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Loose Piece
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 2
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords:
5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
13
Ships today, if you order in
You may purchase in-stock quantity up to 13
Minimum Order:
500
Available in less than min:
13
Multiple:
500
Quantity
Unit Price
Ext. Price
1
$0.0743
$0.0743
500
$0.0675
$33.7500
1,000
$0.0637
$63.7000
2,000
$0.0608
$121.6000
4,000
+
$0.0580
$232.0000
Product Guides
Accessories
58246-1
Tool Terminating Head For Rectangular IDC Connectors - 22 to 28 AWG.
58579-1
MTA 100 MANUAL TOOL ASSEMBLY DISCRETE
640452-2
02P MTA100 HDR ASSY SQ STR
3-644456-2
02P MTA100 HDR ASSY (NARROW)
640453-2
02P MTA100 HDR ASSY SQ R/A
640454-2
02P MTA100 HDR ASSY SQ STR POL
640455-2
02P MTA100 HDR ASSY SQ R/A POL
640456-2
PCB Header - Vertical - Wire-to-Board - 2 Position - 0.100" (2.54mm) Pitch - Partially Shr ...
640457-2
Wire-To-Board Connector - Right Angle - 2.54 mm - 2 Contacts - Header - MTA-100 Series - T ...
2-644486-2
Wire-To-Board Connector - 2.54 mm - 2 Contacts - Header - MTA-100 Series - Through Hole - ...
2-644488-2
02P MTA100 SHRD HDR F/L R/A SN
2-644803-2
02P MTA100 SHRD HDR ASSY RA FL
2-644861-2
02P MTA100 SHRD HDR,W/O PEG SN
3-644457-2
02P MTA100 HDR ASSY R/A NARROW
3-644694-2
02P MTA100 R/A HDR RETENTIVE
3-644695-2
02P MTA100 STR HDR RETENTIVE
644874-2
02P MTA100 HDR ASSY,SPCL BEND
644877-2
02P MTA100 HDR ASY POL,RET BND
647050-2
MTA, CST-100 II, MT-6 and SL Connectors and Headers
3-647000-2
Wire-To-Board Connector - 2.54 mm - 2 Contacts - Plug - MTA-100 Series - IDC / IDT - 1 Row ...
3-647001-2
02P MTA100 PSTD CONN ASSY SN
3-647002-2
02P MTA100 PSTD CONN ASSY LF
3-647003-2
02P MTA100 PSTD CONN ASSY LF
3-647050-2
02P MTA100 HDR ASSY F/L HITEMP
3-647051-2
02P MTA100 HRD ASSYF/L HT LF
3-647106-2
02P MTA-100 HDR ASSY,SM,SN
3-647295-2
02P MTA100 HI-TEMP HDR SN TL
3-647609-2
02P MTA100 HDR ASSY F/L LF
3-647630-2
02P MTA100 HRD ASSY F/L LF
647000-2
02P MTA100 PSTD CONN ASSY SN
647001-2
02P MTA100 PSTD CONN ASSY SN
647051-2
Conn Wire to Board HDR 2 POS 2.54mm Solder RA Thru-Hole Tube
647106-2
MTA-.100 HDR ASSY,SRFC MOUNT,POLRZD,STRGHT.025 SQ POST,TIN OR TIN-LEAD PLTD
647166-2
MTA-100 HEADER ASSEMBLY, SURFACE MOUNT,