Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
641937-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Bag
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
3
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
7/Contact A
Termination Method:
Solder
Operating Temperature:
N/A
03P MTA156 HDR ASSY SQ W/O#3
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 3
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords:
6419372
IN STOCK:
905
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1500
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3378
$16.890
250
$0.3025
$75.625
500
$0.2876
$143.800
1,000
$0.2833
$283.300
1,500
$0.2790
$418.500
3,000
$0.2749
$824.700
4,500
$0.2707
$1,218.150
6,000
+
$0.2667
$1,600.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models