641972-2
TE Connectivity / AMP BrandConn Power HDR 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
641972-2
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
9
Termination Method:
Solder
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
19/Contact A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Power HDR 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port
Product Highlights:
- Header
- Universal MATE-N-LOK, Universal MATE-N-LOK II
- Not CompactPCI
- 6.35 x 6.35 mm Centerline, Matrix
- Number of Circuits = 9
Search Keywords:
6419722
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
46
Can Ship immediately
You may purchase in-stock quantity up to 46
Minimum Order:
100
Available in less than min:
46
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$8.074
$8.074
100
$7.340
$734.000
200
$6.830
$1,366.000
400
$6.060
$2,424.000
800
+
$5.940
$4,752.000
Product Guides