help desk software
DATA SHEET

643228-2

TE Connectivity / AMP Brand

Conn Power SKT 3 POS 6.35mm Solder RA Thru-Hole 3 Terminal 1 Port Box .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
643228-2
RoHS:
No
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
280
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
19/Contact A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Power SKT 3 POS 6.35mm Solder RA Thru-Hole 3 Terminal 1 Port Box
Product Highlights:
  • Header
  • Universal MATE-N-LOK, Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 3
Search Keywords:
wire to wire, wire to board, Lighting Interconnection, soft shell, pcb connectors, power, discrete wire, crimp, PWRSIGALLP
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$12.287
$12.287
10
$11.170
$111.700
25
$6.860
$171.500
100
$3.300
$330.000
500
$3.000
$1,500.000
1,000
$2.790
$2,790.000
1,120
$2.580
$2,889.600
5,000
$2.410
$12,050.000
10,000 +
$2.270
$22,700.000
Tools/3D Models
Product Guides