Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
643265-7
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
9
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
TE Connectivity AMP Brand part 643265-7 is a MTA-100 header assembly designed with a friction lock feature for secure and reliable connections. The header assembly features notched design and comes with straight posts measuring .025 square. The posts are tin plated to ensure excellent conductivity and corrosion resistance. This specific model has 9 positions with one post intentionally omitted to suit specific application requirements.
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 9
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords:
6432657
IN STOCK:
10,945
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$0.819
$20.475
100
$0.631
$63.100
250
$0.625
$156.250
500
$0.595
$297.500
1,000
$0.589
$589.000
1,500
$0.583
$874.500
2,000
+
$0.577
$1,154.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
3-643814-9
09P MTA100 CONN ASSY POL RIB
3-644563-9
09P MTA100 CONN ASSY F/T 24AWG
640620-9
09P MTA100 CONN ASSY F/T RED
3-643813-9
09P MTA100 CONN ASSY POL RIB
643814-9
09P MTA100 CONN ASSY POL RIB
644563-9
09P MTA100 CONN ASSY F/T 24AWG
644540-9
09P MTA100 CONN ASSY F/T POL
3-640440-9
09P MTA100 CONN ASSY 22AWG RED
3-640442-9
09P MTA100 CONN ASSY BLU
3-640443-9
09P MTA100 CONN ASSY GRN
3-640621-9
09P MTA100 CONN ASSY F/T NATL
3-640622-9
09P MTA100 FD THRU ASSY BLUE
3-643498-9
09P MTA100 CONN ASSY BLK LF
3-643815-9
09P MTA100 CONN ASSY POL RIB
3-644540-9
09P MTA100 CONN ASSY F/T POL
4-644511-9
09P MTA100 CONN ASSY ON TAPE
640440-9
09P MTA100 CONN ASSY 22AWG RED
640441-9
09P MTA100 CONN ASSY WHT
640442-9
09P MTA100 CONN ASSY BLU
640443-9
09P MTA100 CONN ASSY GRN
640621-9
09P MTA100 CONN ASSY F/T NATL
643813-9
09P MTA100 CONN ASSY POL RIB
643815-9
09P MTA100 CONN ASSY POL RIB
644511-9
09P MTA100 CONN ASSY ON TAPE
3-640441-9
Wire-To-Board Connector - 24 AWG - 2.54 mm - 9 Contacts - Receptacle - MTA-100 Series - ID ...
3-640620-9
09P MTA100 CONN ASSY F/T RED