643645-3
TE Connectivity / AMP BrandConn SIP Socket Strip SKT 13 POS 2.54mm Solder ST Thru-Hole Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
643645-3
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2560
Type:
SIP Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
13
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn SIP Socket Strip SKT 13 POS 2.54mm Solder ST Thru-Hole Tray
Product Highlights:
- Number of Positions = 13
- Contact Style = Stamped + Formed
- Leg Style = Standard
- Phosphor Bronze Contact Material
- Tin Contact Mating Area Plating
Search Keywords:
6436453
This product is discontinued, but still in stock
IN STOCK:
3,461
Ships today, if you order in
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$5.570
$111.400
25
$4.540
$113.500
100
$1.380
$138.000
500
$1.280
$640.000
1,000
$1.180
$1,180.000
2,560
$1.110
$2,841.600
5,000
+
$0.687
$3,435.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3386P-1-103TLF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 9.53 X 9.53 X 10.41mm...
4-102978-0
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 CL, RIGHT ANGLE, W/ .025 SQ POSTS
EP11SD1AVBE
Sealed Tiny Pushbutton Switches
56DP36-01-1-AJN
Switch Rotary SP Flatted Shaft PC Pins 0.2A 115VAC 30VDC
90148-1106
Conn Socket Strip RCP 6 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube