6437288-3
TE Connectivity / AMP BrandRectangular Power Connector - 60 Contacts - Super Seal Series - PCB Mount - Through Hole - 1.5 mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6437288-3
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Tube
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Through Hole
Pitch:
3 mm
Number of Contacts:
60
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
The 6437288-3 is a 60-position 4-row black Super Seal Header with gold-plated brass contacts. It supports horizontal/90° mounting orientation and through-hole solder termination method.
Product Highlights:
- Connector
- With Contacts
- Housing Gender = Receptacle
- 60 Positions
- Contact Gender = Pin
Search Keywords:
64372883
IN STOCK:
319
Can Ship immediately
Manufacturer Stock:
958
can ship
12/6/24
On Order:
415
can ship 1/2/25
Minimum Order:
8
Multiple:
8
Factory Lead-Time
7 Weeks
can ship
1/9/25
Quantity
Unit Price
Ext. Price
8
$16.86
$134.880
16
$16.29
$260.640
32
$15.99
$511.680
56
$14.30
$800.800
104
$13.71
$1,425.840
256
$13.50
$3,456.000
504
+
$13.14
$6,622.560
Tools/3D Models
Product Guides