Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6437288-5
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Tube
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
60
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
SUPER SEAL 60POS CAP ASSY GOLD
Search Keywords:
64372885
IN STOCK:
0
MOQ for out of Stock Qty:
80
Multiple:
8
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
80
$41.97
$3,357.600
160
$22.22
$3,555.200
240
$15.64
$3,753.600
320
+
$15.32
$4,902.400
Tools/3D Models