6437288-6
TE Connectivity / AMP BrandRectangular Connector - Super Seal Series - 26 Contacts - Receptacle - 3 mm - Through Hole - 4 Row.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6437288-6
RoHS:
Yes
HTS:
8538904000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
17
Package Type:
Tube
Type:
Wire to Board
Body Orientation:
Straight
Gender:
RCP
Mounting:
Through Hole
Pitch:
3 mm
Number of Contacts:
26
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
The 6437288-6 SUPERSEAL vertical mounting 1.0mm pin headers with IP 67 sealing, polyester housings and gold plated brass contacts. These SUPERSEAL automotive wire connectors are available with a choice of keying types and locking styles.
Search Keywords:
64372886
IN STOCK:
224
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
149
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$12.06
$60.300
25
$11.88
$297.000
50
$11.70
$585.000
100
$11.48
$1,148.000
149
$11.25
$1,676.250
298
$11.08
$3,301.840
447
$10.92
$4,881.240
595
+
$10.75
$6,396.250
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
0411-310-1605
EXT TOOL, SIZE 16, 16-18 AWG, T, LT BLU
6473418-1
Connector Header - Through Hole - 26 position - 0.118" (3.00mm).
39-00-0040
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel
EEE-FK1H101P
Electrolytic Aluminum Capacitor - 100 µF - 50 V - 20% - 8 X 10.2mm - Surface mount - 350 m...
ATM06-4S
4-Way Plug, Female Connector