help desk software
DATA SHEET

644178-1

TE Connectivity / AMP Brand

Conn Wire to Board HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Package .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
644178-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
7
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Wire to Board HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 14
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords:
6441781
IN STOCK: 3,063
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1375
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5137
$25.685
250
$0.4347
$108.675
500
$0.4303
$215.150
1,000
$0.4261
$426.100
1,375
$0.4218
$579.975
2,750
$0.4176
$1,148.400
4,125
$0.4134
$1,705.275
5,500 +
$0.4093
$2,251.150
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models