644460-2
TE Connectivity / AMP BrandConn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
644460-2
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
3.96 mm
Number of Contacts:
2
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
7/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 2
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords:
6444602
This product is discontinued, but still in stock
IN STOCK:
975
Can Ship immediately
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$2.86
$71.500
250
$1.91
$477.500
500
$1.63
$815.000
1,000
+
$1.59
$1,590.000
Product Guides
Accessories
58247-1
Terminating Head for MTA-156 Closed End Receptacle Connectors. Used with 58074-1 (Manual) ...
58247-2
MTA 156 CRIMP HEAD PRODUCTION DISCRETE
58247-3
MTA 156 CRIMP HEAD PRODUCTION RBBN CABLE
59804-1
MAINTENANCE TOOL
3-641202-2
02P MTA156 HDR ASSY PL 30AU LF
641208-2
02P MTA156 HDR ASSY FL ST 30AU
3-641208-2
02P MTA156 HDR ASSY FL ST LF
641209-2
02P MTA156 HDR ASSY FL ST 30AU
3-641209-2
02P MTA156 HDR ASSY FL ST LF
641210-2
MTA-.156 HEADER ASSEMBLY, FRICTION LOCK, RIGHT ANGLE, FRONT BEND .045 SQUARE POST, .000030 ...
3-641210-2
02P MTA156 HDR FLRA FB 30AU LF
3-644631-2
02P MTA156 HDR ASSY STR LF
3-644633-2
02P MTA156 HDR ASSY R/A LF
3-644759-2
02P MTA156 HDR ASSY STR LF
3-644760-2
02P MTA156 HDR ASSY FL ST LF
3-644761-2
02P MTA156 HDR ASSY R/A F/L LF
644759-2
Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole