644460-4
TE Connectivity / AMP BrandConn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
644460-4
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
3.96 mm
Number of Contacts:
4
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
7/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 4
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords:
6444604
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
250
Available in less than min:
1
Multiple:
250
Quantity
Unit Price
Ext. Price
1
$2.552
$2.552
250
$2.320
$580.000
500
$2.200
$1,100.000
1,000
$1.350
$1,350.000
1,500
$1.070
$1,605.000
2,000
+
$1.050
$2,100.000
Product Guides
Accessories
58247-1
Terminating Head for MTA-156 Closed End Receptacle Connectors. Used with 58074-1 (Manual) ...
58247-2
MTA 156 CRIMP HEAD PRODUCTION DISCRETE
58247-3
MTA 156 CRIMP HEAD PRODUCTION RBBN CABLE
59804-1
MAINTENANCE TOOL
3-641202-4
04P MTA156 HDR ASSY PL 30AU LF
3-641208-4
Wire-To-Board Connector - 3.96 mm - 4 Contacts - Header - MTA-156 Series - Through Hole - ...
3-641209-4
04P MTA156 HDR ASSY FL ST LF
641208-4
04P MTA156 HDR ASSY FL ST 30AU
641209-4
04P MTA156 HDR ASSY FL ST 30AU
641210-4
MTA-.156 HEADER ASSEMBLY, FRICTION LOCK, RIGHT ANGLE, FRONT BEND .045 SQUARE POST, .000030 ...
3-641210-4
04P MTA156 HDR FLRA FB 30AU LF
3-644631-4
04P MTA156 HDR ASSY STR LF
3-644633-4
04P MTA156 HDR ASSY R/A LF
3-644759-4
04P MTA156 HDR ASSY STR LF
3-644760-4
04P MTA156 HDR ASSY FL ST LF
3-644761-4
04P MTA156 HDR ASSY R/A F/L LF