644486-3
TE Connectivity / AMP BrandConn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
644486-3
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
3000
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
3
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 3
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords:
5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
75
Can Ship immediately
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$2.1300
$106.500
200
$0.4980
$99.600
400
$0.3860
$154.400
750
$0.3470
$260.250
1,500
$0.3250
$487.500
3,000
$0.2910
$873.000
25,000
+
$0.2423
$6,057.500
Product Guides
Accessories
640440-3
03P MTA100 CONN ASSY 22AWG RED
3-640440-3
Wire-To-Board Connector - 2.54 mm - 3 Contacts - Receptacle - MTA-100 Series - IDC / IDT - ...
3-640441-3
03P MTA100 CONN ASSY WHT
3-640442-3
03P MTA100 CONN ASSY BLU
640441-3
03P MTA100 CONN ASSY WHT
640442-3
03P MTA100 CONN ASSY BLU
3-640443-3
03P MTA100 CONN ASSY GRN
3-640468-3
03P MTA100 CONN ASSY ON TAPE
3-640469-3
03P MTA100 CONN ASSY ON TAPE
640443-3
03P MTA100 CONN ASSY GRN
640468-3
03P MTA100 CONN ASSY ON TAPE
640469-3
03P MTA100 CONN ASSY ON TAPE
3-640620-3
Wire-To-Board Connector - 2.54 mm - 3 Contacts - Receptacle - MTA-100 Series - IDC / IDT - ...
3-640621-3
03P MTA100 CONN ASSY F/T NATL
3-640622-3
03P MTA100 CONN ASSY F/T BLU
3-640623-3
03P MTA100 CONN ASSY GRN LF
3-641534-3
03P MTA100 CONN ASSY LF
3-641535-3
03P MTA100 CONN ASSY LF
3-641536-3
03P MTA100 CONN ASSY 26AWG
3-641537-3
03P MTA100 CONN ASSY LF
640620-3
03P MTA100 CONN ASSY F/T RED
640621-3
03P MTA100 CONN ASSY F/T NATL
640622-3
03P MTA100 CONN ASSY F/T BLU
640623-3
03P MTA100 CONN ASSY F/T GRN
641534-3
03P MTA100 CONN ASSY 22AWG
641536-3
03P MTA100 CONN ASSY 26AWG
3-641653-3
03P MTA100 CONN ASSY RED LF
3-641654-3
03P MTA100 CONN ASSY NATL LF
3-641655-3
03P MTA100 CONN ASSY BLU LF
3-643498-3
03P MTA100 CONN ASSY LF
3-643813-3
Wire-To-Board Connector - 2.54 mm - 3 Contacts - Receptacle - TE - AMP MTA-100 Series - ID ...
3-643814-3
03P MTA100 CONN ASSY POL RIB
3-643815-3
03P MTA100 CONN ASSY POL RIB
3-643816-3
03P MTA100 CONN ASSY POL RIB
3-643828-3
03P MTA100 CONN ASSY LF
3-644083-3
03P MTA100 CONN ASSY POL TAB
3-644312-3
03P MTA100 CONN ASSY BLK SPCL
3-644313-3
03P MTA100 CONN ASSY POL TAB
3-644540-3
03P MTA100 CONN ASSY F/T W/LCK
4-644511-3
03P MTA100 CONN ASSY ON TAPE
641653-3
03P MTA100 CONN ASSY F/T RED
641654-3
03P MTA100 CONN ASSY F/T NATL
643498-3
03P MTA100 CONN ASSY 22AWG
643813-3
03P MTA100 CONN ASSY POL RIB
643814-3
03P MTA100 CONN ASSY POL RIB
643815-3
03P MTA100 CONN ASSY POL RIB
643816-3
03P MTA100 CONN ASSY POL RIB
643828-3
03P MTA100 CONN ASSY 26AWG
644083-3
03P MTA100 CONN ASSY POL TAB
644312-3
03P MTA100 CONN ASSY BLK SPCL
644313-3
03P MTA100 CONN ASSY POL TAB
644511-3
03P MTA100 CONN ASSY ON TAPE
644540-3
03P MTA100 CONN ASSY F/T W/LCK