644486-4
TE Connectivity / AMP BrandConn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
644486-4
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
3000
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 4
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords:
6444864
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
5
Ships today, if you order in
You may purchase in-stock quantity up to 5
Minimum Order:
60
Available in less than min:
5
Quantity
Unit Price
Ext. Price
1
$1.9250
$1.925
60
$1.7500
$105.000
200
$0.5070
$101.400
400
$0.3760
$150.400
750
$0.3370
$252.750
1,500
$0.3150
$472.500
3,000
$0.2810
$843.000
25,000
+
$0.2246
$5,615.000
Product Guides
Accessories
640470-4
04P MTA100 CONN ASSY ON TAPE
644540-4
04P MTA100 CONN ASSY F/T W/LCK
3-640470-4
04P MTA100 CONN ASSY ON TAPE
644563-4
04P MTA100 CONN ASSY F/T 24AWG
3-644540-4
04P MTA100 CONN ASSY F/T W/LCK
643816-4
04P MTA100 CONN ASSY POL RIB
644312-4
04P MTA100 CONN ASSY BLK SPCL
3-644083-4
04P MTA100 CONN ASSY POL TAB
644083-4
04P MTA100 CONN ASSY POL TAB
3-643816-4
04P MTA100 CONN ASSY POL RIB
3-640442-4
04P MTA100 CONN ASSY BLU
3-640620-4
04P MTA100 CONN ASSY F/T RED
3-640621-4
04P MTA100 CONN ASSY F/T NATL
3-640622-4
04P MTA100 CONN ASSY F/T BLU
3-640623-4
04P MTA100 CONN ASSY GRN LF
3-643498-4
04P MTA100 CONN ASSY LF
3-643813-4
04P MTA100 CONN ASSY POL RIB
3-643814-4
04P MTA100 CONN ASSY POL RIB
3-643815-4
04P MTA100 CONN ASSY POL RIB
3-644312-4
04P MTA100 CONN ASSY BLK LF
3-644512-4
04P MTA100 CONN ASSY TAPE LF
3-644563-4
04P MTA100 CONN ASSY F/T 24AWG
4-644511-4
04P MTA100 CONN ASSY ON TAPE
640468-4
04P MTA100 CONN ASSY ON TAPE
640620-4
04P MTA100 CONN ASSY F/T RED
640621-4
04P MTA100 CONN ASSY F/T NATL
640622-4
04P MTA100 CONN ASSY F/T BLU
640623-4
04P MTA100 CONN ASSY F/T GRN
643498-4
04P MTA100 CONN ASSY 22AWG
643813-4
04P MTA100 CONN ASSY POL RIB
643814-4
04P MTA100 CONN ASSY POL RIB
643815-4
04P MTA100 CONN ASSY POL RIB
644511-4
04P MTA100 CONN ASSY ON TAPE
3-640440-4
04P MTA100 CONN ASSY 22AWG RED
3-640441-4
04P MTA100 CONN ASSY WHT
3-640443-4
Rectangular Receptacle - Female Socket - 4 Position - 0.100" (2.54mm) Pitch - 28 AWG - IDC ...
3-640468-4
04P MTA100 CONN ASSY ON TAPE
3-644564-4
04P MTA100 CONN ASSY F/T 26AWG
3-644565-4
04P MTA100 CONN ASSY F/T 28AWG
3-644574-4
04P MTA100 CONN ASSY BLK LF
640440-4
04P MTA100 CONN ASSY 22AWG RED
640441-4
04P MTA100 CONN ASSY WHT
640442-4
04P MTA100 CONN ASSY BLU
640443-4
04P MTA100 CONN ASSY GRN
644564-4
04P MTA100 CONN ASSY F/T 26AWG
644574-4
04P MTA100 CONN ASSY 24AWG BLK