644488-4
TE Connectivity / AMP BrandConn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
644488-4
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
3000
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
- 4 Positions
- Preloaded
- Housing Gender = Header - Pin
- Contact Gender = Pin
- MTA-100 Product Line
Search Keywords:
5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
138
Ships today, if you order in
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$2.220
$111.000
200
$0.521
$104.200
400
$0.386
$154.400
750
$0.348
$261.000
1,500
$0.327
$490.500
3,000
$0.293
$879.000
25,000
+
$0.236
$5,900.000
Product Guides
Accessories
640470-4
04P MTA100 CONN ASSY ON TAPE
644540-4
04P MTA100 CONN ASSY F/T W/LCK
3-640470-4
04P MTA100 CONN ASSY ON TAPE
644563-4
04P MTA100 CONN ASSY F/T 24AWG
3-644540-4
04P MTA100 CONN ASSY F/T W/LCK
643816-4
04P MTA100 CONN ASSY POL RIB
644312-4
04P MTA100 CONN ASSY BLK SPCL
3-644083-4
04P MTA100 CONN ASSY POL TAB
644083-4
04P MTA100 CONN ASSY POL TAB
3-643816-4
04P MTA100 CONN ASSY POL RIB
3-640442-4
04P MTA100 CONN ASSY BLU
3-640620-4
04P MTA100 CONN ASSY F/T RED
3-640621-4
04P MTA100 CONN ASSY F/T NATL
3-640622-4
04P MTA100 CONN ASSY F/T BLU
3-640623-4
04P MTA100 CONN ASSY GRN LF
3-643498-4
04P MTA100 CONN ASSY LF
3-643813-4
04P MTA100 CONN ASSY POL RIB
3-643814-4
04P MTA100 CONN ASSY POL RIB
3-643815-4
04P MTA100 CONN ASSY POL RIB
3-644312-4
04P MTA100 CONN ASSY BLK LF
3-644512-4
04P MTA100 CONN ASSY TAPE LF
3-644563-4
04P MTA100 CONN ASSY F/T 24AWG
4-644511-4
04P MTA100 CONN ASSY ON TAPE
640468-4
04P MTA100 CONN ASSY ON TAPE
640620-4
04P MTA100 CONN ASSY F/T RED
640621-4
04P MTA100 CONN ASSY F/T NATL
640622-4
04P MTA100 CONN ASSY F/T BLU
640623-4
04P MTA100 CONN ASSY F/T GRN
643498-4
04P MTA100 CONN ASSY 22AWG
643813-4
04P MTA100 CONN ASSY POL RIB
643814-4
04P MTA100 CONN ASSY POL RIB
643815-4
04P MTA100 CONN ASSY POL RIB
644511-4
04P MTA100 CONN ASSY ON TAPE
3-640440-4
04P MTA100 CONN ASSY 22AWG RED
3-640441-4
04P MTA100 CONN ASSY WHT
3-640443-4
Rectangular Receptacle - Female Socket - 4 Position - 0.100" (2.54mm) Pitch - 28 AWG - IDC ...
3-640468-4
04P MTA100 CONN ASSY ON TAPE
3-644564-4
04P MTA100 CONN ASSY F/T 26AWG
3-644565-4
04P MTA100 CONN ASSY F/T 28AWG
3-644574-4
04P MTA100 CONN ASSY BLK LF
640440-4
04P MTA100 CONN ASSY 22AWG RED
640441-4
04P MTA100 CONN ASSY WHT
640442-4
04P MTA100 CONN ASSY BLU
640443-4
04P MTA100 CONN ASSY GRN
644564-4
04P MTA100 CONN ASSY F/T 26AWG
644574-4
04P MTA100 CONN ASSY 24AWG BLK