Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
644611-3
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
3
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
7/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole Bag
Search Keywords:
5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
This product is discontinued, but still in stock
IN STOCK:
5,585
Ships today, if you order in
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$2.25
$56.250
250
$2.22
$555.000
500
$2.21
$1,105.000
1,000
$2.20
$2,200.000
2,500
$2.05
$5,125.000
5,000
$1.88
$9,400.000
7,500
$1.85
$13,875.000
10,000
+
$1.83
$18,300.000
Product Guides