Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
644718-4
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Cable Mount
Pitch:
3.96 mm
Number of Contacts:
4
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
7/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn IDC Connector RCP 4 POS 3.96mm IDT RA Cable Mount Bag
Search Keywords:
5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
This product is discontinued, but still in stock
IN STOCK:
320
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.61
$26.100
100
$2.15
$215.000
250
$2.06
$515.000
500
$2.01
$1,005.000
1,000
$1.91
$1,910.000
2,500
$1.86
$4,650.000
5,000
$1.83
$9,150.000
7,500
+
$1.80
$13,500.000
Product Guides