644759-2
TE Connectivity / AMP BrandConn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
644759-2
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2500
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
2
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
7/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 2
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords:
5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
This product is discontinued, but still in stock
IN STOCK:
608
Can Ship immediately
Minimum Order:
40
Quantity
Unit Price
Ext. Price
40
$0.908
$36.320
100
+
$0.808
$80.800
Product Guides
Accessories
641217-2
02P MTA156 CONN ASSY 18AWG ORA
3-641217-2
02P MTA156 CONN ASSY 18AWG ORA
641218-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Bag
3-641218-2
02P MTA156 CONN ASSY 20AWG LF
641219-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount
3-641219-2
02P MTA156 CONN ASSY 22AWG LF
3-641220-2
02P MTA156 CONN ASSY 24AWG LF
3-641227-2
02P MTA156 CONN ASSY 18AWG LF
3-641229-2
02P MTA156 CONN ASSY 22AWG LF
3-644460-2
02P MTA156 CONN ASSY 18AWG ORA
3-644662-2
02P MTA156 CONN ASSY 22AWG LF
3-644663-2
02P MTA156 CONN ASSY 20AWG LF
3-644718-2
02P MTA156 CONN ASSY 18AWG ORA
640250-2
02P SL156 HSG W/LCK RAMP NATL
640251-2
02P SL156 HSG W/O RAMP NATL
644460-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount
644662-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount
647401-2
02P SL156 HSG W/RAMP,LRG OPEN
647402-2
02P SL156 HSG W/RMP&TABS,OVSZ
770849-2
02P SL156 HSG W/LCK RMP & TABS