Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
644803-6
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole
Search Keywords:
6448036
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
276
Can Ship immediately
Minimum Order:
40
Quantity
Unit Price
Ext. Price
40
$2.580
$103.200
150
$0.658
$98.700
250
$0.526
$131.500
500
$0.479
$239.500
1,000
$0.440
$440.000
2,000
$0.405
$810.000
25,000
+
$0.312
$7,800.000
Product Guides
Accessories
3-640442-6
06P MTA100 CONN ASSY BLU
3-641311-6
06 CIR MTA-100 ASSY TAPE LF
3-644574-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
3-644083-6
06P MTA100 CONN ASSY POL TAB
640443-6
06P MTA100 CONN ASSY GRN
640621-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
640622-6
06P MTA100 FD THR ASSY BLUE
641311-6
06 CIR MTA-100 ASSY ON TAPE
3-640621-6
06P MTA100 CONN ASSY F/T NATL
3-640622-6
06P MTA100 FD THR ASSY BLUE
3-640623-6
06P MTA100 CONN ASSY GRN LF
3-644564-6
06P MTA100 CONN ASSY F/T 26AWG
3-644565-6
06P MTA100 CONN ASSY F/T 28AWG
640442-6
06P MTA100 CONN ASSY BLU
3-640440-6
Wire-To-Board Connector - 22 AWG - 2.54 mm - 6 Contacts - Receptacle - MTA-100 Series - ID ...
3-640468-6
06P MTA100 CONN ASSY ON TAPE
3-643498-6
06P MTA100 CONN ASSY LF
3-643813-6
06P MTA100 CONN ASSY POL RIB
3-643814-6
06P MTA100 CONN ASSY POL RIB
3-643815-6
06P MTA100 CONN ASSY POL RIB
3-643816-6
06P MTA100 CONN ASSY POL RIB
3-644540-6
06P MTA100 CONN ASSY F/T POL
3-644563-6
06P MTA100 CONN ASSY F/T 24AWG
640440-6
06P MTA100 CONN ASSY 22AWG RED
640441-6
06P MTA100 CONN ASSY WHT
643498-6
06P MTA100 CONN ASSY 22AWG
643813-6
06P MTA100 CONN ASSY POL RIB
643814-6
06P MTA100 CONN ASSY POL RIB
643815-6
06P MTA100 CONN ASSY POL RIB
643816-6
06P MTA100 CONN ASSY POL RIB
644540-6
06P MTA100 CONN ASSY F/T POL
644563-6
06P MTA100 CONN ASSY F/T 24AWG
644565-6
06P MTA100 CONN ASSY F/T 28AWG
3-640441-6
06P MTA100 CONN ASSY WHT
3-640443-6
06P MTA100 CONN ASSY GRN
3-640620-6
Rectangular Receptacle Connector - 6 Position - IDC Tin 22 AWG.
640620-6
06P MTA100 CONN ASSY F/T RED
644083-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Bag/Box
CUSTOMERS
ALSO BOUGHT
21-0026
APEM 21-0026 Optoelectronics > LED (Light Emitting) > 8MM LED
13-0036
Led Indicator 8Mm Rohs Compliant: Yes |Apem 13-0036
26-0048
Led Indicator 8Mm Rohs Compliant: Yes |Apem 26-0048
VFM-15C
15 A Input, 75 Vdc Max Input Chassis Mount Dc Filter Module
221-2401
Inline splicing connector with lever - for all conductor types - 12 AWG (max.) - 2-conduct...