644893-2
TE Connectivity / AMP BrandConn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
644893-2
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
- CST-100 Connectors
- Number of Positions = 2
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords:
5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
This product is discontinued, but still in stock
IN STOCK:
1,133
Ships today, if you order in
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$4.090
$81.800
100
$1.110
$111.000
150
$1.100
$165.000
250
$1.080
$270.000
500
$0.958
$479.000
1,000
$0.859
$859.000
2,500
$0.747
$1,867.500
5,000
+
$0.724
$3,620.000
Product Guides