6457567-5
TE Connectivity / AMP BrandConn LC Adapter Multimode Duplex RCP/RCP ST Panel Mount 0.2dB .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6457567-5
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Carton
Mode:
Multimode
Type:
LC Adapter
Gender:
RCP/RCP
Mounting:
Panel Mount
Fiber Cable Type:
Duplex
Cable Diameter:
N/A
Operating Temperature:
-40 to 75 °C
Life Cycle:
Discontinued
The TE Connectivity / AMP Brand part 6457567-5 is a reliable and high-quality LC Adapter designed for multimode duplex connections. It features a panel mount design, allowing for easy installation. This adapter has a low insertion loss of just 0.2dB, ensuring efficient and accurate data transmission. It is equipped with RCP/RCP ST connectors, ensuring a secure and stable connection. This LC Adapter is perfect for various networking and telecommunications applications, providing seamless connectivity and performance.
Product Highlights:
- Coupling Adapter
- Multimode
- Body Style = Duplex
- Panel Cutout = SC Cutout
- Ceramic Alignment Sleeve Material
Search Keywords:
64575675
This product is discontinued, but still in stock
IN STOCK:
455
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$10.22
$102.200
30
$8.97
$269.100
50
$8.24
$412.000
100
$8.03
$803.000
200
$7.82
$1,564.000
300
$7.74
$2,322.000
400
+
$7.66
$3,064.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides