help desk software

646357-1

TE Connectivity / Amp Brand

2MM HM ASY,T-B,HDR,10R,250,AP .. see full description

  • RoHS Non-Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
646357-1
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Type:
Hard Metric
Gender:
PL
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
250
Termination Method:
PRESS FIT
Operating Temperature:
N/A
2MM HM ASY,T-B,HDR,10R,250,AP
Product Highlights:
  • Connector
  • Connector Type = Type E
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal
Search Keywords:
6463571
IN STOCK: 268
Can Ship immediately
On Order:
1,920   can ship 8/5/24 
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
600
Multiple:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$34.51
$345.100
100
$33.99
$3,399.000
250
$33.48
$8,370.000
600
$32.98
$19,788.000
1,200
$16.84
$20,208.000
1,800
$11.47
$20,646.000
2,400 +
$11.24
$26,976.000
Please Note: Item may be subject to tariff fee if shipping within the United States