646487-1
TE Connectivity / AMP BrandConn Hard Metric RCP 200 POS 2mm Solder RA Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
646487-1
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Hard Metric
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
200
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Hard Metric RCP 200 POS 2mm Solder RA Thru-Hole
Product Highlights:
- Connector
- Connector Type = Type E
- Receptacle
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post, Signal
Search Keywords:
6464871
This product is discontinued, but still in stock
IN STOCK:
1,930
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$28.58
$285.800
20
$27.14
$542.800
30
$25.78
$773.400
60
$15.87
$952.200
90
$12.56
$1,130.400
120
+
$12.31
$1,477.200
Product Guides