Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
6469152-1
RoHS:
Yes
HTS:
8538904000
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Type:
Hard Metric
Gender:
HDR
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
90
Termination Method:
PRESS FIT
Operating Temperature:
N/A
Conn Hard Metric HDR 90 POS 2.5mm Press Fit ST Thru-Hole
Search Keywords:
64691521
IN STOCK:
0
MOQ for out of Stock Qty:
52
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
52
$51.19
$2,661.880
104
$27.10
$2,818.400
156
$19.07
$2,974.920
208
+
$18.69
$3,887.520
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS