help desk software

6469294-1

TE Connectivity / Amp Brand

HM ZD 4 PAIR RECEPTACLE ASSEMB .. see full description

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
6469294-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Type:
Hard Metric3410
Gender:
SKT3394
Body Orientation:
Right Angle3390
Mounting:
Through Hole3402
Pitch:
2.5 mm
Number of Contacts:
120Signal/60Ground
Termination Method:
Press Fit3409
Operating Temperature:
N/A
HM ZD 4 PAIR RECEPTACLE ASSEMB
Product Highlights:
  • Connector
  • Housing Gender = Connector - Receptacle
  • 25.4 mm Card Slot Pitch
  • PCB Mount Angle = Right Angle
  • Contact Gender = Receptacle
Search Keywords:
64692941
IN STOCK: 0
MOQ for out of Stock Qty:
30
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$75.01
$2,250.300
59
$40.38
$2,382.420
88
$28.58
$2,515.040
117 +
$28.01
$3,277.170
Please Note: Item may be subject to tariff fee if shipping within the United States