help desk software
DATA SHEET

647306-5

TE Connectivity / AMP Brand

18P MTA100 HDR ASSY F/L OMIT#7

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
647306-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
18
Maximum Voltage Rating:
250 VAC
Termination Method:
Solder
18P MTA100 HDR ASSY F/L OMIT#7
Search Keywords:
6473065
IN STOCK: 30
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.83
$28.300
50
$2.24
$112.000
100
$1.96
$196.000
250
$1.78
$445.000
500
$1.72
$860.000
750
$1.67
$1,252.500
1,000 +
$1.64
$1,640.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models