6473418-1
TE Connectivity / AMP BrandConnector Header - Through Hole - 26 position - 0.118" (3.00mm). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6473418-1
RoHS:
Yes
HTS:
8538908180
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
17
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
Pin
Mounting:
Through Hole
Pitch:
3 mm
Number of Contacts:
26
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
The 6473418-1 is SUPERSEAL vertical mounting 1.0mm pin headers with IP 67 sealing, polyester housings and gold plated brass contacts. These SUPERSEAL automotive wire connectors are available with a choice of keying types and locking styles.
Product Highlights:
- Connector
- Preloaded
- Housing Gender = Receptacle
- 26 Positions
- Contact Gender = Pin
Search Keywords:
64734181
IN STOCK:
611
Can Ship immediately
Manufacturer Stock:
1,428
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
5
$16.39
$81.950
17
$14.57
$247.690
34
$14.42
$490.280
51
$14.28
$728.280
102
$13.80
$1,407.600
255
$13.66
$3,483.300
510
+
$13.13
$6,696.300
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
6437288-6
Rectangular Connector - Super Seal Series - 26 Contacts - Receptacle - 3 mm - Through Hole...
EEE-FK1H101P
Electrolytic Aluminum Capacitor - 100 µF - 50 V - 20% - 8 X 10.2mm - Surface mount - 350 m...
2098253-1
SOC, SF, SIZE 16, 14-16 AWG, AU/SN
4250000873
Connector Accessory - 0.089in Min Cable Dia - 0.105in Max Cable Dia - Contact - Copper All...
5810130029
Rectangular Connector Housing - Receptacle - Female Socket - 30 Positions - 3 Rows - Screw...