6473418-2
TE Connectivity / AMP BrandConnector Header Through Hole 26 position 0.118" (3.00mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6473418-2
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
17
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
RCP
Mounting:
Through Hole
Pitch:
3 mm
Number of Contacts:
26
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
TE Connectivity SUPERSEAL 1.0 Connector Series is designed for Wire-to-Board (1.0mm) and ECU applications, under the hood or any location where sealing is required. This automotive series is suitable for applications involving automotive, truck, bus, or off-road vehicles. SUPERSEAL 1.0 Series utilizes locking mechanisms that ensure correct and complete contact insertion into the housings and helps prevent the contacts from backing out during mating. This Series meets the sealing requirements outlined in IEC 529 and DIN 40050 I.P 6.7 specifications. Termination Solder
Fastening Type Locking Ramp
Insulation Height 0.972" (24.70mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyester
Features Sealed
Operating Temperature -40°C ~ 125°C
Search Keywords:
64734182
IN STOCK:
879
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$18.92
$94.600
17
$18.24
$310.080
34
$18.05
$613.700
51
$17.87
$911.370
102
$15.16
$1,546.320
255
$15.01
$3,827.550
510
+
$13.13
$6,696.300
Tools/3D Models