help desk software
DATA SHEET

6473423-2

TE Connectivity / AMP Brand

SUPER SEAL 26POS CAP ASSY H AU

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6473423-2
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16
Package Type:
Tube
Mating Pin Diameter:
.039 in, 1 mm
PCB Mount Alignment:
Without
Termination Method to Printed Circuit Board:
Through Hole - Solder
Operating Temperature (Max):
100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
Packaging Quantity:
16
Nominal Voltage Architecture:
12 V, 24 V, 240 V, 42 V, 48 V
Number of Rows:
4
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Connector & Contact Terminates To:
Printed Circuit Board
PCB Mount Retention:
Without
Number of Positions:
26
PCB Mount Orientation:
Horizontal
Panel Mount Feature:
Without
Connector System:
Wire-to-Board , Wire-to-Device
Packaging Type:
Tube
Degree of Protection:
JIS D0203
Mounting Holes:
With
Profile Height from PCB:
.906 in, 23 mm
Centerline (Pitch):
.118 in, .157 in, 3 mm, 4 mm
Sealable:
Yes
Primary Product Color:
Black
Number of Signal Positions:
26
Contact Type:
Pin
Connector Width:
1.516 in, 38.5 mm
Mating Retention Type:
Locking Interface
Operating Voltage:
250 VAC, 250 VDC
Connector Shape:
Rectangular
Mating Alignment:
With
Header Type:
Fully Shrouded
UL Flammability Rating:
UL 94HB
Shielded:
No
Voltage Rating (Max):
250 VAC, 250 VDC
Contact Mating Area Plating Material:
Gold
PCB Connector Assembly Type:
PCB Mount Header
Mating Retention:
With
Connector Length:
1.831 in, 46.5 mm
Contact Size:
1mm
SUPER SEAL 26POS CAP ASSY H AU
Search Keywords:
64734232
IN STOCK: 0
MOQ for out of Stock Qty:
84
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
84
$41.53
$3,488.520
168
$21.98
$3,692.640
252
$15.47
$3,898.440
336 +
$15.16
$5,093.760
Tools/3D Models