help desk software

650461-4

TE Connectivity / AMP Brand

096 EURO TYPE R RECPT ASSY .. see full description

  • RoHS Non-Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
650461-4
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
28
Package Type:
Box
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
096 EURO TYPE R RECPT ASSY
Product Highlights:
  • Receptacle
  • Number of Positions = 96
  • PCB Mount Angle = Right Angle
  • No PCB Retention Feature
  • Post Type = Solder Post
Search Keywords:
6504614
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 364
Can Ship immediately
Minimum Order:
28
Multiple:
28
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
28
$3.294
$92.232
56
$3.211
$179.816
112
$3.118
$349.216
252
$3.086
$777.672
504
$3.056
$1,540.224
1,008
$3.025
$3,049.200
2,520
$2.995
$7,547.400
5,012 +
$2.965
$14,860.580
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
212-99630-3058
212-99630-3058
VIEW PRODUCT