help desk software
DATA SHEET

650462-4

TE Connectivity / AMP Brand

096 EURO TYPE R RECEPT ASSY .. see full description

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
650462-4
RoHS:
No
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
28
Package Type:
Box
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
096 EURO TYPE R RECEPT ASSY
Product Highlights:
  • Connector
  • Connector Type = Receptacle
  • 96 Positions
  • PCB Mount Angle = Right Angle
  • No PCB Retention Feature
Search Keywords:
6504624
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 651
Ships today, if you order in
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
140
Multiple:
28
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
28
$7.24
$202.720
56
$7.10
$397.600
112
$6.99
$782.880
140
$6.89
$964.600
280
$6.78
$1,898.400
420
$6.68
$2,805.600
560 +
$6.58
$3,684.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models