help desk software

650478-5

TE Connectivity / AMP Brand

048 EURO TYPE C PIN ST ASSY .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
650478-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Box
Type:
DIN 41612
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
48
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
048 EURO TYPE C PIN ST ASSY
Product Highlights:
  • Type C Connectors
  • Plug
  • Number of Positions = 48
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
Search Keywords:
6504785
IN STOCK: 1,433
Ships today, if you order in
Minimum Order:
30
Multiple:
30
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$3.44
$103.200
120
$3.10
$372.000
270
$3.02
$815.400
510
$2.87
$1,463.700
1,020
$2.71
$2,764.200
2,520
$2.64
$6,652.800
5,010
$2.58
$12,925.800
7,500 +
$2.49
$18,675.000
Please Note: Item may be subject to tariff fee if shipping within the United States