Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
650479-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Type:
DIN 41612
Gender:
Pin
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
48
Termination Method:
Solder
Operating Temperature:
N/A
048 EURO TYPE R PIN ST ASSY
Product Highlights:
- Plug
- Number of Positions = 48
- PCB Mount Angle = Vertical
- No PCB Retention Feature
- Post Type = Solder Post
Search Keywords:
6504795
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
120
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
Multiple:
30
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
30
$3.38
$101.400
60
$3.30
$198.000
120
$3.16
$379.200
150
$3.11
$466.500
300
$3.07
$921.000
450
$3.02
$1,359.000
600
+
$2.98
$1,788.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models