help desk software
DATA SHEET

650859-5

TE Connectivity / AMP Brand

064 EURO TYPE B RECEPT ST ASSY .. see full description

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
650859-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tray
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
64
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
064 EURO TYPE B RECEPT ST ASSY
Product Highlights:
  • Mating Type = Receptacle
  • Number of Positions = 64
  • PCB Mount Angle = Vertical
  • Post Type = Solder Post
  • Not Make First / Break Last
Search Keywords:
6508595
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 529
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
200
Multiple:
40
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$5.02
$200.800
80
$4.92
$393.600
120
$4.85
$582.000
200
$4.78
$956.000
400
$4.71
$1,884.000
600
$4.64
$2,784.000
800 +
$4.57
$3,656.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models