Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
650889-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Pack
Type:
DIN 41612
Gender:
Pin
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
096 EURO TYPE R PIN AP ASSY
Product Highlights:
- Plug
- Number of Positions = 96
- PCB Mount Angle = Vertical
- Yes PCB Retention Feature
- ACTION (Compliant) Press-fit Posts
Search Keywords:
6508895
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
295
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
Multiple:
30
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
30
$4.497
$134.910
60
$4.328
$259.680
120
$4.213
$505.560
150
$4.171
$625.650
300
$4.129
$1,238.700
450
$4.088
$1,839.600
600
+
$4.047
$2,428.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes