Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
650893-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Box
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
48
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
048 EURO TYPE R RECEPT BL ASSY
Product Highlights:
- Connector Style = Receptacle
- 48 Positions
- PCB Mount Angle = Right Angle
- With PCB Mount Retention
- Boardlock(s)
Search Keywords:
6508935
IN STOCK:
1,120
Can Ship immediately
Minimum Order:
28
Multiple:
28
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
28
$4.460
$124.880
56
$4.416
$247.296
112
$4.330
$484.960
252
$4.245
$1,069.740
504
$4.203
$2,118.312
1,008
$4.182
$4,215.456
2,520
$4.161
$10,485.720
5,012
+
$4.140
$20,749.680
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS