help desk software
DATA SHEET

650908-5

TE Connectivity / AMP Brand

096 EURO TYPE R PIN ST ASSY .. see full description

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
650908-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Tray
Type:
DIN 41612
Gender:
Pin
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The TE Connectivity / AMP Brand part 650908-5 is a 096 Euro Type R Pin ST Assembly. This high-quality component is designed for reliable and efficient electrical connections, making it ideal for a wide range of applications. With a compact design and durable construction, the 650908-5 is a trusted solution for your connectivity needs.
Product Highlights:
  • Plug
  • Number of Positions = 96
  • PCB Mount Angle = Vertical
  • No PCB Retention Feature
  • Post Type = Solder Post
Search Keywords:
6509085
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 133
Ships today, if you order in
Minimum Order:
30
Multiple:
30
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$6.292
$6.292
30
$5.720
$171.600
60
$5.350
$321.000
120
$4.730
$567.600
270
$4.540
$1,225.800
510
$4.470
$2,279.700
1,020
$4.400
$4,488.000
2,520
$4.340
$10,936.800
5,010 +
$4.270
$21,392.700
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models