Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
650909-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
0
Type:
DIN 41612
Gender:
Pin
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
096 EURO TYPE R PIN AP ASSY
Product Highlights:
- Plug
- Number of Positions = 96
- PCB Mount Angle = Vertical
- Yes PCB Retention Feature
- ACTION (Compliant) Press-fit Posts
Search Keywords:
6509095
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,710
Can Ship immediately
Minimum Order:
30
Multiple:
30
Quantity
Unit Price
Ext. Price
30
$3.353
$100.590
60
$3.320
$199.200
120
$3.287
$394.440
270
$3.254
$878.580
510
$3.221
$1,642.710
1,020
$3.189
$3,252.780
2,520
$3.157
$7,955.640
5,010
+
$3.125
$15,656.250
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS