Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
650912-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Type:
DIN 41612
Gender:
Pin
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
64
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
064 EURO TYPE R PIN AP ASSY
Product Highlights:
- Plug
- Number of Positions = 64
- PCB Mount Angle = Vertical
- Yes PCB Retention Feature
- ACTION PIN (Compliant) Posts
Search Keywords:
6509125
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
300
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
Multiple:
30
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
30
$5.39
$161.700
60
$5.19
$311.400
120
$5.05
$606.000
150
$4.98
$747.000
300
$4.90
$1,470.000
450
$4.83
$2,173.500
600
+
$4.76
$2,856.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes