Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
650918-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tray
Type:
DIN 41612
Gender:
Pin
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
48
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
048 EURO TYPE R PIN AP ASSY
Product Highlights:
- Plug
- Number of Positions = 48
- PCB Mount Angle = Vertical
- Yes PCB Retention Feature
- ACTION (Compliant) Press-fit Posts
Search Keywords:
6509185
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
150
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
Multiple:
30
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
30
$5.81
$174.300
60
$5.72
$343.200
120
$5.63
$675.600
150
$5.55
$832.500
300
$3.41
$1,023.000
450
$2.70
$1,215.000
600
+
$2.65
$1,590.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes