Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
650933-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Type:
DIN 41612
Gender:
Pin
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
64
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
064 EURO TYPE R PIN ST ASSY
Product Highlights:
- Plug
- Number of Positions = 64
- PCB Mount Angle = Vertical
- No PCB Retention Feature
- Post Type = Solder Post
Search Keywords:
6509335
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,242
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
Multiple:
30
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
30
$6.54
$196.200
60
$6.01
$360.600
120
$5.85
$702.000
150
$5.77
$865.500
300
$5.60
$1,680.000
450
$5.52
$2,484.000
600
+
$5.43
$3,258.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes