Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
650934-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Type:
DIN 41612
Gender:
Pin
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
64
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
064 EURO TYPE R PIN ST ASSY
Product Highlights:
- Plug
- Number of Positions = 64
- PCB Mount Angle = Vertical
- No PCB Retention Feature
- Post Type = Solder Post
Search Keywords:
6509345
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
220
Can Ship immediately
Manufacturer Stock:
2,550
can ship
12/9/24
Minimum Order:
30
Multiple:
30
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
30
$4.638
$139.140
60
$4.588
$275.280
120
$3.843
$461.160
270
$3.737
$1,008.990
510
$3.678
$1,875.780
1,020
$3.590
$3,661.800
2,520
$3.554
$8,956.080
5,010
+
$3.519
$17,630.190
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides