Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
650946-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tray
Type:
DIN 41612
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
32
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
032 EURO TYPE C PIN ST ASSY
Product Highlights:
- Type C Connectors
- Plug
- Number of Positions = 32
- Rows Loaded = A, C
- Terminate To Printed Circuit Board
Search Keywords:
6509465
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
43
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
Multiple:
30
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
30
$2.50
$75.000
60
$2.46
$147.600
120
$2.24
$268.800
150
$2.20
$330.000
300
$2.17
$651.000
450
$2.14
$963.000
600
+
$2.10
$1,260.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes