Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
650947-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tray
Type:
DIN 41612
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The TE Connectivity / AMP Brand part 650947-5 is a high-quality 096 Euro Type C pin straight assembly. It is designed to provide reliable and efficient electrical connections in various applications. This assembly is constructed with precision and durability in mind, ensuring long-lasting performance. Trust TE Connectivity / AMP Brand part 650947-5 for all your electrical connection needs.
Product Highlights:
- Type C Connectors
- Plug
- Number of Positions = 96
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords:
6509475
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,199
Ships today, if you order in
Minimum Order:
30
Multiple:
30
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
30
$3.746
$112.380
60
$3.709
$222.540
120
$3.672
$440.640
270
$3.635
$981.450
510
$3.599
$1,835.490
1,020
$3.512
$3,582.240
2,520
$3.477
$8,762.040
5,010
+
$3.442
$17,244.420
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes
Accessories
5535089-5
ASSEMBLY,RECEPTACLE,EUROCARD,T
5536418-5
ASSY,RECEPT,EURO,TYPE C,LEAD-F
5535090-5
Connector - Straight - 2.54 mm - Receptacle - Solder.
5148057-5
ASSY,RECEPTACLE,EUROCARD,TYPE C,LEAD-FRE
5535043-4
DIN 41612 Connector - Eurocard Type C Series - 96 Contacts - Receptacle - 2.54 mm - 3 Row ...
5535056-5
ASSY,RECPT,EUROCARD,TYPE C,L-FREE,96,.19
5536412-4
ASSY,RECEPT,EURO,TYPE C,LEAD-FREE,96,.18
5650963-5
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
9-1393640-2
V42254B2201C960=PC612 FEDERLEI
1-148057-5
096 EURO TYP C RECP 13MM ASSY
1-148059-5
096 EURO TYP C RECP 17MM ASSY
166873-5
96P.MT.CONN.KIT ASS
2-1393640-4
V42254B2102C960=PC612 FEDERLEI
2-1393641-7
RECEPTACLE ASSEMBLY EUROCARD TYPES B,C AND SHORT VERSIONS (PN:V42254-B2***-C***-*-7626)
3-1393641-1
V42254B2202C960=PC612 FEDERLEI
4-1393637-6
V42254P2263C960=PC612 FEDERLEI
925486-1
Housing - Female Sockets - DIN 41612, Type C - 96 Position - 3 Rows - 0.100" (2.54mm) Pitc ...
CUSTOMERS
ALSO BOUGHT
5-146280-1
Connector Header - Through Hole - 1 Position.
550-0207F
550 Series CBI 5mm Sloped 1x1 G
RTE24024F
Power Relay 24VDC 8A DPDT(29mm 12.7mm 15.7mm) THT
60807011
PCB Bracket for fixing PCB to Front Panel
B3216
B3216 Replacement Anti-Berial Sleeve Assembly for FM-2027 Hand-Piece, Yellow