help desk software

650948-5

TE Connectivity / AMP Brand

048 EURO TYPE C PIN ST ASSY .. see full description

  • RoHS Non-Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
650948-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tray
Type:
DIN 41612
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
48
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
048 EURO TYPE C PIN ST ASSY
Product Highlights:
  • Type C Connectors
  • Plug
  • Number of Positions = 48
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
Search Keywords:
6509485
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 20
Ships today, if you order in
You may purchase in-stock quantity up to 20
MOQ for In Stock Qty:
30
Available in less than min:
20
MOQ for out of Stock Qty:
150
Multiple:
30
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.236
$5.236
30
$4.760
$142.800
60
$4.690
$281.400
120
$4.620
$554.400
150
$4.550
$682.500
300
$2.800
$840.000
450
$2.220
$999.000
600 +
$2.170
$1,302.000
Please Note: Item may be subject to tariff fee if shipping within the United States