Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
650951-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Type:
DIN 41612
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
64
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
064 EURO TYPE C PIN ST ASSY
Product Highlights:
- Type C Connectors
- Plug
- Number of Positions = 64
- Rows Loaded = A, C
- Terminate To Printed Circuit Board
Search Keywords:
6509515
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
131
Ships today, if you order in
On Order:
1,050
can ship 2/10/25
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
Multiple:
30
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
30
$3.65
$109.500
60
$3.59
$215.400
120
$3.34
$400.800
150
$3.26
$489.000
300
$3.17
$951.000
450
$3.09
$1,390.500
600
+
$2.84
$1,704.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes
Accessories
5650458-5
ASSEMBLY,RECEPTACLE,EURO,TYPE
5536481-5
ASSY,RECEPT,EURO,TYPE C,L-FREE
5650956-5
ASSEMBLY,RECEPTACLE,EURO,TYPE
5650983-5
ASSY,RECEPT,EURO,TYPE C,L-FREE,A&C,64/96
5650408-5
ASSEMBLY,RECEPTACLE,EURO,TYPE
5535059-4
ASSY,RECEPTACLE,EURO,TYPE C,L-FREE,A&C,6
746603-4
DIN 41612 Connector - 64 Contacts - Receptacle - 2.54 mm - 3 Row - a + c.
1-1393640-0
V42254B2101C963=PC612 FEDERLEI
9-1393640-3
V42254B2201C963=PC612 FEDERLEI
9-1393640-0
RECEPTACLE ASSEMBLY EUROCARD TYPES B,C AND SHORT VERSIONS (PN:V42254-B2***-C***-*-7626)
2-1393640-5
V42254B2102C963=PC612 FEDERLEI
3-1393641-5
V42254B2202C963=PC612 FEDERLEI
1-1393642-6
V42254B2240C963=PC612 FEDERLEI
1-148167-5
064 EURO TYP C RECP 13MM ASSY
166811-2
RV100 FEM CON 2X32P
166811-5
64P.MT CONN.KIT ASS