Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
650963-4
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
096 EURO TYPE C RECEPT BL ASSY
Product Highlights:
- Connector
- Receptacle
- Type = Type C
- 96 Positions
- Rows Loaded = A, B, C
Search Keywords:
6509634
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
95
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
Multiple:
30
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
30
$6.92
$207.600
60
$6.80
$408.000
120
$4.83
$579.600
150
$4.65
$697.500
300
$4.46
$1,338.000
450
$4.40
$1,980.000
600
+
$4.32
$2,592.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes