Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-5179009-0
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Tube
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
200
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
0.8FH,R09H.5,200,08/Sn,TU
Search Keywords:
651790090
IN STOCK:
0
MOQ for out of Stock Qty:
1125
Multiple:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,125
$8.88
$9,990.000
2,250
$8.75
$19,687.500
3,375
$8.62
$29,092.500
4,500
+
$8.49
$38,205.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
1-5177984-0
0.8FH,P05H.5,200,08/Sn,TU
1-5179230-0
0.8FH,P05H.5,200,08/Sn,TU,SC
1-5179029-0
0.8FH,P06H.5,200,08/Sn,TU
1-5179030-0
0.8FH,P07H.5,200,08/Sn,TU
1-5179031-0
0.8FH,P08H.5,200,08/Sn,TU
2-5084615-0
0.8FH,P06H.5,200,30/Sn,TU,SC
2-5179030-0
0.8FH,P07H.5,200,30/Sn,TU
3-5179030-0
0.8FH,P07H.5,200,30/Sn,TU,SC
3-5179230-0
0.8FH,P06H.5,200,08/Sn,TU,SC
1-6123002-0
0.8FH,P08H.5,200,30/Sn,TU