Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-5179230-4
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
PCB Mount Orientation:
Vertical
Contact Mating Area Plating Material Thickness:
8 µin, .2 µm
Contact Mating Area Plating Material Finish:
Matte
Termination Method to Printed Circuit Board:
Surface Mount
Board-to-Board Configuration:
Parallel
Mating Tab Width:
.016 in, .4 mm
Mating Tab Thickness:
.008 in, .2 mm
Contact Base Material:
Brass
PCB Contact Termination Area Plating Material Thickness:
78.74 µin, 2 µm
Packaging Quantity:
10
Contact Mating Area Plating Material:
Gold
Rectangular Termination Post & Tail Width:
.01 in, .25 mm
Circuit Application:
Signal
Mating Entry Location:
Top
Connector System:
Board-to-Board
PCB Mount Alignment:
With
Contact Layout:
Inline
Assembly Process Feature:
Pick and Place Cover
Operating Voltage:
100 VAC
PCB Contact Termination Area Plating Material:
Tin
UL Flammability Rating:
UL 94V-0
Centerline (Pitch):
.031 in, .8 mm
Sealable:
No
PCB Connector Assembly Type:
PCB Mount Header
PCB Mount Retention:
Without
Dielectric Withstanding Voltage (Max):
500 VAC
Contact Current Rating (Max):
.5 A
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Connector & Contact Terminates To:
Printed Circuit Board
Assembly Process Feature Material:
Steel
Connector Mounting Type:
Board Mount
Housing Temperature Rating:
High
Packaging Reel Diameter:
.5 in
Housing Material:
Matte
Mating Alignment Type:
Polarization
Contact Type:
Tab
Stackable:
Yes
Insulation Resistance:
2 MΩ
Connector Height:
.315 in, 8 mm
PCB Contact Termination Area Plating Material Finish:
Matte
Mating Alignment:
With
Number of Positions:
100
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
PCB Mount Alignment Type:
Positioning Bosses
Stack Height:
.315 in, .472 in, .63 in, .787 in, 12 mm, 16 mm, 20 mm, 8 mm
Header Type:
Fully Shrouded
Packaging Type:
Box , Tube
Primary Product Color:
Natural
0.8FH,P08H.5,100,08/Sn,TU,SC
Search Keywords:
651792304
IN STOCK:
0
MOQ for out of Stock Qty:
750
Multiple:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
750
$6.43
$4,822.500
1,500
$3.39
$5,085.000
2,250
$2.33
$5,242.500
3,000
+
$2.29
$6,870.000
Tools/3D Models
Product Guides